Amphenol N0106000071 technical specifications.
| Package/Case | Module |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 150A |
| Gender | Male |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | heavy|mate® |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol N0106000071 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.