Amphenol N020366137002 technical specifications.
| Package/Case | 002 |
| Mount | Socket |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol N020366137002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.