Amphenol N020606114001 technical specifications.
| Package/Case | Module |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 150A |
| Gender | Female |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| Series | RADSOK® |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 4AWG |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol N020606114001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.