Amphenol N1112B1-001-NT3G-1-50 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Insulation Material | Teflon |
| Max Frequency | 11GHz |
| Mount | Cable |
| Operating Frequency | 0 ? 6GHz |
| Orientation | Right Angle |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol N1112B1-001-NT3G-1-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.