Amphenol N1121A1-NT3G-1-50 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Gold, Silver |
| Gender | Male |
| Impedance | 50R |
| Insulation Material | Teflon |
| Length | 34.6mm |
| Material | Brass |
| Max Frequency | 11GHz |
| Mount | Cable |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol N1121A1-NT3G-1-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.