Amphenol N1121A1-NT3G-7-50 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Insulation Material | PTFE |
| Material | Brass |
| Max Frequency | 11GHz |
| Mount | Cable |
| Orientation | Straight |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol N1121A1-NT3G-7-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.