
This RF connector features an impedance of 50R and operates over a frequency range of 0 to 6 GHz. It has a straight orientation and is terminated with solder. The connector is made from brass with a gold plating and is suitable for cable mount applications.
Amphenol N1141A1-NT3G-1-50 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Max Frequency | 11GHz |
| Mount | Cable |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol N1141A1-NT3G-1-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.