Amphenol N2071A1-NT3G-50 technical specifications.
| Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Gold, Silver |
| Impedance | 50R |
| Length | 41mm |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol N2071A1-NT3G-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
