Amphenol N6121A1-003-NT3G-58CU-50 technical specifications.
| Type | Type N |
| Gender | F |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Impedance | 50Ohm |
Download the complete datasheet for Amphenol N6121A1-003-NT3G-58CU-50 to view detailed technical specifications.
No datasheet is available for this part.