Amphenol N6421G1-NT3G-5-50 technical specifications.
| Contact Plating | Gold, Silver |
| Gender | Female |
| Impedance | 50R |
| Mount | Panel |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol N6421G1-NT3G-5-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.