Amphenol N6521A1-NT3G-1A-50 technical specifications.
| Type | Type N |
| Gender | F |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Contact Plating | Gold Over Nickel Over Copper |
Download the complete datasheet for Amphenol N6521A1-NT3G-1A-50 to view detailed technical specifications.
No datasheet is available for this part.