Amphenol N6551A1-NT3G-50 technical specifications.
| Body Material | Brass |
| Body Plating | Copper |
| Contact Material | Bronze |
| Contact Plating | Gold, Copper |
| Depth | 25.4mm |
| Gender | Female |
| Impedance | 50R |
| Insulation Material | Teflon |
| Length | 28.7mm |
| Max Frequency | 11GHz |
| Mount | Panel |
| Orientation | Straight |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol N6551A1-NT3G-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
