Amphenol N6551E1-NT3G-50 technical specifications.
| Body Material | Brass |
| Body Plating | Copper |
| Contact Plating | Gold |
| Depth | 17.5mm |
| Gender | Female |
| Length | 29.7mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol N6551E1-NT3G-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.