Amphenol N9073A1-NT3G-50 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold, Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 44.5mm |
| Resistance | 50R |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol N9073A1-NT3G-50 to view detailed technical specifications.
No datasheet is available for this part.