Cable Assembly Patch Cord 1.5m 30AWG QSFP+ to QSFP+ PL-PL Bag
Amphenol NDAAFF-0006 technical specifications.
| Cable Type | Patch Cord |
| Wire Size | 30AWG |
| Connector Type A | QSFP+ |
| Connector Type B | QSFP+ |
| Gender | PL-PL |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 80°C |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol NDAAFF-0006 to view detailed technical specifications.
No datasheet is available for this part.