This terminal block features 20 positions per level, with a pitch of 0.2inch and a maximum current rating of 10A. It operates within a temperature range of -40°C to 115°C and is available in bulk packaging. The block is made of brass with a tin plating and has a steel plating on the wire. It is RoHS compliant and has a screwless termination. The wire gauge ranges from 16AWG to 26AWG.
Amphenol NI20505000J0G technical specifications.
| Color | Green |
| Contact Plating | Brass, Tin |
| Current | 10A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 20 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Plating | Steel |
| RoHS Compliant | Yes |
| Termination | Screwless |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol NI20505000J0G to view detailed technical specifications.
No datasheet is available for this part.