This terminal block features a 1-level design with 12 positions, suitable for operating within a temperature range of -40°C to 110°C. It has a maximum operating voltage of 300V and is designed for through-hole mounting. The terminal block is plated with steel and is available in bulk packaging. It is compliant with RoHS regulations.
Amphenol NM12100100J0G technical specifications.
| Color | Black |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 12 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Plating | Steel |
| RoHS Compliant | Yes |
| Termination | Screwless |
| Voltage | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol NM12100100J0G to view detailed technical specifications.
No datasheet is available for this part.