Amphenol NPC-1210-015-D-3-N technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 15PSI |
| Package Quantity | 100 |
| Pressure Type | Differential |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Amphenol NPC-1210-015-D-3-N to view detailed technical specifications.
No datasheet is available for this part.