Amphenol NPI-19B-050GV technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 100PSI |
| Operating Pressure | 50PSI |
| Output Type | Wheatstone Bridge |
| Package Quantity | 45 |
| Packaging | Bulk |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Series | NPI-19 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Amphenol NPI-19B-050GV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.