Amphenol NUB-20AFMM-SL7A01 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 4 |
| RoHS Compliant | No |
| Shielding | Shielded |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol NUB-20AFMM-SL7A01 to view detailed technical specifications.
No datasheet is available for this part.