Amphenol OP040J0000J0G technical specifications.
| Mount | Through Hole |
| Number of Positions Per Level | 4 |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol OP040J0000J0G to view detailed technical specifications.
No datasheet is available for this part.