This 12-position DIP switch from Amphenol features a maximum operating temperature range of -40°C to 115°C and a maximum current rating of 20A. It is available in a through-hole mount configuration and is packaged in bulk. The switch has a voltage rating of 300V and is compliant with RoHS regulations. The switch is plated with tin and features a black color. It is terminated with solder and has a pitch of 0.3inch.
Amphenol OQ12000100J0G technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 20A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Packaging | Bulk |
| Pitch | 0.3inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol OQ12000100J0G to view detailed technical specifications.
No datasheet is available for this part.