This terminal block features 15 positions per level, with a vertical orientation and through-hole mount. It has a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. The block is RoHS compliant and has a tin plating. It is available in bulk packaging with a pitch of 0.2inch.
Amphenol OQ15540000J0G technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 20A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 15 |
| Number of Positions Per Level | 15 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol OQ15540000J0G to view detailed technical specifications.
No datasheet is available for this part.