This 18-position vertical through-hole connector from Amphenol features a maximum operating voltage of 150V and a current rating of 4A. It has a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. The connector is RoHS compliant and has a tin contact plating. It is packaged in bulk and has a pitch of 0.098inch.
Amphenol OQ18B18000J0G technical specifications.
| Color | Grey |
| Contact Plating | Tin |
| Current | 4A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 18 |
| Number of Positions Per Level | 18 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 0.098inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol OQ18B18000J0G to view detailed technical specifications.
No datasheet is available for this part.