This 18-position single-level connector features a maximum operating current of 4A and a maximum operating voltage of 150V. It is designed for through-hole mounting and is available in a bulk packaging option. The connector is plated with tin and features a solder termination. It is compliant with RoHS regulations and has an operating temperature range of -40°C to 115°C.
Amphenol OQ18B18100J0G technical specifications.
| Color | Grey |
| Contact Plating | Tin |
| Current | 4A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 18 |
| Number of Positions Per Level | 18 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol OQ18B18100J0G to view detailed technical specifications.
No datasheet is available for this part.