The Amphenol OQ20325100J0G is a 20-position through-hole connector with a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. It features a tin-plated contact and is compliant with RoHS regulations. The connector has a pitch of 0.15inch and is available in bulk packaging. It can handle a current of up to 10A and a voltage of up to 300V.
Amphenol OQ20325100J0G technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 20 |
| Number of Positions Per Level | 20 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol OQ20325100J0G to view detailed technical specifications.
No datasheet is available for this part.