This 20-position vertical DIP switch from Amphenol features a current rating of 10A and a maximum operating voltage of 300V. It has a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. The switch is through-hole mounted and has a RoHS compliant design. It is packaged in bulk and has a pitch of 0.15 inch.
Amphenol OQ20328000J0G technical specifications.
| Color | Grey |
| Contact Plating | Tin |
| Current | 10A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 20 |
| Number of Positions Per Level | 20 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 0.15inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol OQ20328000J0G to view detailed technical specifications.
No datasheet is available for this part.