This terminal block features 20 positions per level, with a current rating of 20A and a maximum operating temperature of 115°C. It is available in a bulk packaging option and is RoHS compliant. The terminal block has a tin contact plating and a solder termination. It can operate between -40°C and 115°C.
Amphenol OQ20545100J0G technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 20A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 20 |
| Number of Positions Per Level | 20 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol OQ20545100J0G to view detailed technical specifications.
No datasheet is available for this part.