This 21-position through-hole switch from Amphenol features a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. It can handle a current of 10A and is rated for a voltage of 300V. The switch has a tin plating and a green color. It is RoHS compliant and packaged in bulk.
Amphenol OQ21125103J0G technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 21 |
| Number of Positions Per Level | 21 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol OQ21125103J0G to view detailed technical specifications.
No datasheet is available for this part.