This 22-position single-level connector is designed for high-current applications, with a maximum operating voltage of 300V and a current rating of 10A. It features a through-hole mount and is packaged in bulk. The connector is made of tin-plated material and has a grey color. It is compliant with RoHS regulations and can operate within a temperature range of -40°C to 115°C.
Amphenol OQ22128100J0G technical specifications.
| Color | Grey |
| Contact Plating | Tin |
| Current | 10A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 22 |
| Number of Positions Per Level | 22 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol OQ22128100J0G to view detailed technical specifications.
No datasheet is available for this part.