This 23-position through-hole connector features a single level with a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. It is designed to handle currents up to 10A and voltages up to 300V. The connector is plated with tin and features a solder termination. It is packaged in bulk and is compliant with RoHS regulations.
Amphenol OQ23355100J0G technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 23 |
| Number of Positions Per Level | 23 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol OQ23355100J0G to view detailed technical specifications.
No datasheet is available for this part.