This 23-position vertical through-hole connector features a single level with 23 positions, supporting up to 10A of current and 300V of voltage. It is plated with tin and is compliant with RoHS regulations. The connector is designed for use in temperatures ranging from -40°C to 115°C and is available in bulk packaging with a pitch of 0.15 inch.
Amphenol OQ23358000J0G technical specifications.
| Color | Grey |
| Contact Plating | Tin |
| Current | 10A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 23 |
| Number of Positions Per Level | 23 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 0.15inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol OQ23358000J0G to view detailed technical specifications.
No datasheet is available for this part.