Amphenol P132H026B5-1414RLF technical specifications.
| Type | PGA Socket |
| Gender | SKT |
| Number of Contacts | 132 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol P132H026B5-1414RLF to view detailed technical specifications.
No datasheet is available for this part.