Amphenol P28126-M7 technical specifications.
| Color | Black |
| Connector Type A | Circular |
| Connector Type B | Circular |
| Length | 7m |
| RoHS | Compliant |
Download the complete datasheet for Amphenol P28126-M7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.