Amphenol P28136-M5 technical specifications.
| Connector Type A | Circular |
| Connector Type B | Circular |
| Length | 5m |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol P28136-M5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.