Amphenol P28435-M90 technical specifications.
| Color | Black |
| Connector Type A | Circular |
| Length | 90m |
| Number of Conductors | 4 |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol P28435-M90 to view detailed technical specifications.
No datasheet is available for this part.