
Amphenol P28436-M30 technical specifications.
| Color | Black |
| Connector Type A | Circular |
| Length | 30m |
| Number of Conductors | 4 |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol P28436-M30 to view detailed technical specifications.
No datasheet is available for this part.