Amphenol P28976-M6 technical specifications.
| Color | Black |
| Connector Type A | Circular |
| Connector Type B | Circular |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol P28976-M6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.