Amphenol P28979-M10 technical specifications.
| Connector Type A | Circular |
| Connector Type B | Circular |
| Length | 10m |
| Number of Conductors | 4 |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol P28979-M10 to view detailed technical specifications.
No datasheet is available for this part.