Amphenol P28984-M2 technical specifications.
| Cable Type | Cord Set |
| Wire Size | 10AWG |
| Connector Type A | M35 Circular |
| Connector Type B | M35 Circular |
| Gender | M-F |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol P28984-M2 to view detailed technical specifications.
No datasheet is available for this part.