Amphenol P29011-M2.5 technical specifications.
| Connector Type A | Circular |
| Connector Type B | Circular |
| Length | 2.5m |
| Mount | Cable |
| Number of Conductors | 4 |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol P29011-M2.5 to view detailed technical specifications.
No datasheet is available for this part.