Amphenol P29018-M10 technical specifications.
| Color | Black |
| Connector Type A | Circular, Plug |
| Connector Type B | Wire Leads |
| Length | 10m |
| Mount | Free Hanging |
| Number of Conductors | 4 |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | PowerBOSSlite™ M22 |
| Shielding | Unshielded |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Amphenol P29018-M10 to view detailed technical specifications.
No datasheet is available for this part.