
The P29026-M1 is a 4-pin circular receptacle connector with a gold contact plating, rated for 600V and 25A. It features a copper alloy contact material and is designed for panel mounting. The connector is unshielded and has a 10AWG wire/cable gauge. It is rated for operation between -20°C and 90°C and meets IP67, waterproof, and dust-tight ratings.
Amphenol P29026-M1 technical specifications.
| Color | Multiple |
| Connector Type A | Circular, Receptacle |
| Connector Type B | Wire Leads |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Length | 1m |
| Max Current Rating | 25A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600V |
| Mount | Panel |
| Number of Conductors | 4 |
| Number of Contacts | 4 |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | PowerBOSSlite™ M35 |
| Shielding | Unshielded |
| Wire/Cable Gauge | 10AWG |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for Amphenol P29026-M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.