Amphenol P29041 technical specifications.
| Color | Black |
| Features | WATERPROOF |
| Material | Thermoplastic |
| Orientation | Straight |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | PowerBOSSlite™ M22 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol P29041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.