Amphenol P29043 technical specifications.
| Color | Silver |
| Features | WATERPROOF |
| Material | Aluminium |
| Orientation | Straight |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | PowerBOSSlite™ M35 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol P29043 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
