Amphenol P29044 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Silver |
| Features | WATERPROOF |
| Material | Aluminium |
| Orientation | Straight |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerBOSSlite™ M22 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol P29044 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.