Amphenol P29319 technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 8A |
| Number of Contacts | 5 |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Termination | Pin |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol P29319 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.