Amphenol PAN64324A1405PF technical specifications.
| Mount | Jam Nut |
| Number of Contacts | 5 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Amphenol PAN64324A1405PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.