Amphenol PAN64324B2431SE technical specifications.
| Mount | Flanges |
| Number of Contacts | 31 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Amphenol PAN64324B2431SE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.