Amphenol PAN64324F1608PE technical specifications.
| Mount | Cable |
| Number of Contacts | 8 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Amphenol PAN64324F1608PE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.